CMR3-04TIN/LEAD vs HFM305-T feature comparison

CMR3-04TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

HFM305-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP RECTRON LTD
Package Description SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Date Of Intro 2018-01-18
Category CO2 Kg 8.8
Compliance Temperature Grade Military: -65C to +175C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature HIGH RELIABILITY LOW LEAKAGE CURRENT
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.3 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 0.3 µA
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 400 V

Compare CMR3-04TIN/LEAD with alternatives

Compare HFM305-T with alternatives