CMR2S-02
vs
MB220_R2_00001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
PAN JIT INTERNATIONAL INC
Package Description
SMB, 2 PIN
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SUPER FAST RECOVERY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
LOW POWER LOSS
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
DO-214AA
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
50 µA
Technology
SCHOTTKY
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CMR2S-02 with alternatives
Compare MB220_R2_00001 with alternatives