CMR1U-10MTIN/LEAD
vs
SL1M-AQ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Date Of Intro
2018-01-31
2018-08-23
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
1000 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.1 V
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
5 µA
1 µA
Reverse Recovery Time-Max
0.1 µs
1 µs
Reverse Test Voltage
1000 V
1000 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
Matte Tin (Sn) - annealed
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Compare CMR1U-10MTIN/LEAD with alternatives
Compare SL1M-AQ with alternatives