CMR1U-10MTIN/LEAD
vs
HS1MLWH
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2018-01-31
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
Application
ULTRA FAST RECOVERY
EFFICIENCY
Breakdown Voltage-Min
1000 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.7 V
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
5 µA
1 µA
Reverse Recovery Time-Max
0.1 µs
0.075 µs
Reverse Test Voltage
1000 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
MATTE TIN
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
SOD-123W, 2 PIN
Samacsys Manufacturer
Taiwan Semiconductor
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Compare CMR1U-10MTIN/LEAD with alternatives
Compare HS1MLWH with alternatives