CMR1F-10MPBFREE vs S1MLMTG feature comparison

CMR1F-10MPBFREE Central Semiconductor Corp

Buy Now Datasheet

S1MLMTG Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Obsolete
CENTRAL SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 GREEN, PLASTIC, SUB SMA, 2 PIN
compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
2018-01-31
HIGH RELIABILITY LOW POWER LOSS
FAST RECOVERY GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.3 V 1.1 V
DO-214AC
R-PDSO-C2 R-PDSO-F2
e3 e3
1 1
30 A 30 A
1 1
1 1
2 2
150 °C 175 °C
-65 °C -55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
1000 V 1000 V
5 µA
0.5 µs 1.8 µs
1000 V
YES YES
MATTE TIN MATTE TIN
C BEND FLAT
DUAL DUAL
30 30
1 1

Compare CMR1F-10MPBFREE with alternatives

Compare S1MLMTG with alternatives