CMR1-04MPBFREE vs NRVUS1GFA feature comparison

CMR1-04MPBFREE Central Semiconductor Corp

Buy Now Datasheet

NRVUS1GFA onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ONSEMI
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2018-01-31 2019-12-11
Additional Feature HIGH RELIABILITY LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 400 V 400 V
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD-123 FL
Package Description SOD-123FL, 2 PIN
Manufacturer Package Code 425AB
Factory Lead Time 19 Weeks
Samacsys Manufacturer onsemi
Reference Standard AEC-Q101
Reverse Recovery Time-Max 0.05 µs

Compare CMR1-04MPBFREE with alternatives

Compare NRVUS1GFA with alternatives