CMR06F332JODM
vs
CD18FD332JO3F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
, 6829
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.0033 µF
0.0033 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Height
14 mm
14 mm
JESD-609 Code
e0
e3
Length
17.3 mm
17.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
500 V
500 V
Reference Standard
MIL-PRF-39001
Surface Mount
NO
NO
Temperature Coefficient
0/+70ppm/Cel ppm/°C
0/+70ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
TIN OVER NICKEL
Terminal Pitch
8.9 mm
8.7 mm
Terminal Shape
WIRE
WIRE
Width
7.4 mm
7.4 mm
Base Number Matches
1
1
Rated (AC) Voltage (URac)
500 V
Compare CMR06F332JODM with alternatives
Compare CD18FD332JO3F with alternatives