CMR05F221JODP vs CMR05F221JODR feature comparison

CMR05F221JODP Cornell Dubilier Electronics Inc

Buy Now Datasheet

CMR05F221JODR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 4620 , 4620
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 9.7 mm 9.7 mm
JESD-609 Code e0 e0
Length 11.7 mm 11.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-39001 MIL-PRF-39001
Surface Mount NO NO
Temperature Coefficient 0/+70ppm/Cel ppm/°C 0/+70ppm/Cel ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 5.7 mm 5.7 mm
Terminal Shape WIRE WIRE
Width 5.1 mm 5.1 mm
Base Number Matches 1 1
Samacsys Manufacturer Cornell Dubilier

Compare CMR05F221JODP with alternatives

Compare CMR05F221JODR with alternatives