CMR04E510JODM vs CD10ED510JO1F feature comparison

CMR04E510JODM Cornell Dubilier Electronics Inc

Buy Now Datasheet

CD10ED510JO1F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 3719 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 8.6 mm 8.6 mm
JESD-609 Code e0 e3
Length 9.4 mm 9.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-39001
Surface Mount NO NO
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Finish TIN LEAD TIN OVER NICKEL
Terminal Pitch 3.8 mm 3.6 mm
Terminal Shape WIRE WIRE
Width 4.8 mm 4.8 mm
Base Number Matches 1 1

Compare CMR04E510JODM with alternatives

Compare CD10ED510JO1F with alternatives