CMR04C8R0DODL vs M2HRCMS04CD8R0DO feature comparison

CMR04C8R0DODL Cornell Dubilier Electronics Inc

Buy Now Datasheet

M2HRCMS04CD8R0DO Cornell Dubilier Electronics Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SEMCO / SILVERED ELECTRONIC MICA CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000008 µF 0.000008 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
JESD-609 Code e0
Negative Tolerance 6.25% 6.25%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 6.25% 6.25%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-C-39001 MIL-C-87164
Series CMR04 M2HRCMS04
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 3.8 mm 3.81 mm
Base Number Matches 1 1
Package Description ,