CMR04C100DPDP vs CD10CD100JP3 feature comparison

CMR04C100DPDP Cornell Dubilier Electronics Inc

Buy Now Datasheet

CD10CD100JP3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 3619 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 8.4 mm 8.4 mm
JESD-609 Code e0
Length 9.1 mm 9.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-39001
Surface Mount NO NO
Temperature Coefficient -200/+200ppm/Cel ppm/°C -200/+200ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 3.8 mm 3.6 mm
Terminal Shape WIRE WIRE
Width 4.8 mm 4.8 mm
Base Number Matches 1 2

Compare CMR04C100DPDP with alternatives

Compare CD10CD100JP3 with alternatives