CMR-100/223MX21TR
vs
AR201C223M4RTRX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TECATE GROUP
AVX CORP
Package Description
, 2012
, 2012
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.022 µF
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.08 mm
5.08 mm
Length
5.08 mm
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
2012
2012
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.08 mm
2.54 mm
Terminal Shape
WIRE
WIRE
Width
3.175 mm
3.175 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
MATTE TIN
Compare CMR-100/223MX21TR with alternatives
Compare AR201C223M4RTRX with alternatives