CMR-100/223MX21TAF vs SL591C223MABT feature comparison

CMR-100/223MX21TAF Tecate Group

Buy Now Datasheet

SL591C223MABT Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP AVX CORP
Package Description , 2012 , 2012
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
JESD-609 Code e3
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2012 2012
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 3.175 mm 3.175 mm
Base Number Matches 1 1
Packing Method Bulk

Compare CMR-100/223MX21TAF with alternatives

Compare SL591C223MABT with alternatives