CMPZDA3V9TR vs BZX84C3V9TC feature comparison

CMPZDA3V9TR Central Semiconductor Corp

Buy Now Datasheet

BZX84C3V9TC Diodes Incorporated

Buy Now Datasheet
No
No
Active Obsolete
CENTRAL SEMICONDUCTOR CORP DIODES INC
R-PDSO-G3 R-PDSO-G3
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
COMMON ANODE, 2 ELEMENTS SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
90 Ω
R-PDSO-G3 R-PDSO-G3
e0
600 Ω
2 1
3 3
150 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.35 W 0.33 W
Not Qualified Not Qualified
3.9 V 3.9 V
2 µA
YES YES
ZENER ZENER
Tin/Lead (Sn80Pb20)
GULL WING GULL WING
DUAL DUAL
5% 5%
5 mA 5 mA
1 2

Compare CMPZDA3V9TR with alternatives

Compare BZX84C3V9TC with alternatives