CMPZ5254BBK vs MMBZ5254B-T1-LF feature comparison

CMPZ5254BBK Central Semiconductor Corp

Buy Now Datasheet

MMBZ5254B-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω 41 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn80Pb20) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 24.3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA
Base Number Matches 2 1
Pin Count 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare CMPZ5254BBK with alternatives

Compare MMBZ5254B-T1-LF with alternatives