CMPZ5246BBK vs FMMZ5246TC feature comparison

CMPZ5246BBK Central Semiconductor Corp

Buy Now Datasheet

FMMZ5246TC Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ZETEX PLC
Package Description R-PDSO-G3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.33 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 13.28 mV/°C 13.28 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 7.8 mA
Base Number Matches 1 2

Compare CMPZ5246BBK with alternatives

Compare FMMZ5246TC with alternatives