CMPZ5241BTR13
vs
PMBZ5241B-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
TEMPERATURE COEFFICIENT IS TYPICAL
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
22 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
11 V
11 V
Reverse Current-Max
2 µA
2 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
8.36 mV/°C
6.38 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
JEDEC-95 Code
TO-236AB
Compare CMPZ5241BTR13 with alternatives
Compare PMBZ5241B-T with alternatives