CMPZ5237BBK vs PMBZ5237BTRL13 feature comparison

CMPZ5237BBK Central Semiconductor Corp

Buy Now Datasheet

PMBZ5237BTRL13 NXP Semiconductors

Buy Now Datasheet
No
No
Active Obsolete
CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
R-PDSO-G3 R-PDSO-G3
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
INDUSTRY STANDARD
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
8 Ω
R-PDSO-G3 R-PDSO-G3
e0
500 Ω 500 Ω
1 1
3 3
175 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.35 W 0.25 W
Not Qualified Not Qualified
8.2 V 8.2 V
3 µA 3 µA
YES YES
ZENER ZENER
Tin/Lead (Sn80Pb20)
GULL WING GULL WING
DUAL DUAL
5.084 mV/°C 5.084 mV/°C
5% 5%
20 mA 20 mA
1 2
TO-236AB

Compare CMPZ5237BBK with alternatives

Compare PMBZ5237BTRL13 with alternatives