CMPZ5231BTR13 vs MMBZ5231BLT1 feature comparison

CMPZ5231BTR13 Central Semiconductor Corp

Buy Now Datasheet

MMBZ5231BLT1 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP WEITRON TECHNOLOGY CO LTD
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 17 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn80Pb20) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 1.53 mV/°C
Voltage Tol-Max 5% 5.1%
Working Test Current 20 mA 20 mA
Base Number Matches 1 7

Compare CMPZ5231BTR13 with alternatives

Compare MMBZ5231BLT1 with alternatives