CMPT8599TR vs MMBT8599L feature comparison

CMPT8599TR Central Semiconductor Corp

Buy Now Datasheet

MMBT8599L Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W 0.225 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 200 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 3
Package Description ,

Compare CMPT8599TR with alternatives