CMPT7820BK vs DSS5160T-7 feature comparison

CMPT7820BK Central Semiconductor Corp

Buy Now Datasheet

DSS5160T-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3 GREEN, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W 0.725 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn80Pb20) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare CMPT7820BK with alternatives

Compare DSS5160T-7 with alternatives