CMPT5087TR13 vs BC548CZL1 feature comparison

CMPT5087TR13 Central Semiconductor Corp

Buy Now Datasheet

BC548CZL1 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.05 A 0.1 A
Collector-Base Capacitance-Max 4 pF 4.5 pF
Collector-Emitter Voltage-Max 50 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 420
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 300 MHz
VCEsat-Max 0.3 V 0.6 V
Base Number Matches 1 3
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.29.00.75
JEDEC-95 Code TO-92
Power Dissipation Ambient-Max 1.5 W

Compare CMPT5087TR13 with alternatives