CMPT5087TR13 vs 2N6717 feature comparison

CMPT5087TR13 Central Semiconductor Corp

Buy Now Datasheet

2N6717 Continental Device India Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A 1 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 50 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 20
JESD-30 Code R-PDSO-G3 O-PBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 50 MHz
VCEsat-Max 0.3 V 0.35 V
Base Number Matches 2 1
Part Package Code TO-237
Package Description CYLINDRICAL, O-PBCY-W3
Pin Count 3
JEDEC-95 Code TO-237AA
Power Dissipation-Max (Abs) 2 W

Compare CMPT5087TR13 with alternatives

Compare 2N6717 with alternatives