CMPT4401 vs KST2222ATR feature comparison

CMPT4401 Central Semiconductor Corp

Buy Now Datasheet

KST2222ATR Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 1
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3

Compare CMPT4401 with alternatives

Compare KST2222ATR with alternatives