CMPT3906GTR
vs
BSR18A-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.1 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
70 ns
65 ns
Base Number Matches
1
1
Collector-Base Capacitance-Max
4.5 pF
JEDEC-95 Code
TO-236AB
VCEsat-Max
0.4 V
Compare CMPT3906GTR with alternatives
Compare BSR18A-T with alternatives