CMPSH-3STR13PBFREE vs CMPSH-3SBKPBFREE feature comparison

CMPSH-3STR13PBFREE Central Semiconductor Corp

Buy Now Datasheet

CMPSH-3SBKPBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.75 A 0.75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 0.5 µA 0.5 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CMPSH-3STR13PBFREE with alternatives

Compare CMPSH-3SBKPBFREE with alternatives