CMPSH-3AP vs BAT54CTC feature comparison

CMPSH-3AP Micro Commercial Components

Buy Now Datasheet

BAT54CTC Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ZETEX PLC
Package Description PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature LOW NOISE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.33 W
Qualification Status Not Qualified
Reverse Current-Max 4 µA
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Compare CMPSH-3AP with alternatives

Compare BAT54CTC with alternatives