CMPSH-3-TP-HF vs RB521LP-30 feature comparison

CMPSH-3-TP-HF Micro Commercial Components

Buy Now Datasheet

RB521LP-30 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PBCC-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Package Description 1 X 0.60 MM, GREEN, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN
Additional Feature HIGH RELIABILITY
Technology SCHOTTKY

Compare CMPSH-3-TP-HF with alternatives

Compare RB521LP-30 with alternatives