CMPS-W(N)4-5-400 vs CMPS-A4-5-400 feature comparison

CMPS-W(N)4-5-400 ASC Capacitors

Buy Now Datasheet

CMPS-A4-5-400 ASC Capacitors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ASC CAPACITORS ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 4 µF 4 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 400 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare CMPS-W(N)4-5-400 with alternatives

Compare CMPS-A4-5-400 with alternatives