CMPS-M10-10-250 vs X349-T(N)10-10-250 feature comparison

CMPS-M10-10-250 ASC Capacitors

Buy Now Datasheet

X349-T(N)10-10-250 ASC Capacitors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ASC CAPACITORS ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare CMPS-M10-10-250 with alternatives

Compare X349-T(N)10-10-250 with alternatives