CMPP-Y0.4-5-400 vs X347-M0.4-5-400 feature comparison

CMPP-Y0.4-5-400 ASC Capacitors

Buy Now Datasheet

X347-M0.4-5-400 ASC Capacitors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ASC CAPACITORS ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.4 µF 0.4 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 400 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare CMPP-Y0.4-5-400 with alternatives

Compare X347-M0.4-5-400 with alternatives