CMPF5462TR13
vs
2N5020LEADFREE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
FET Technology
JUNCTION
JUNCTION
JESD-30 Code
R-PDSO-G3
O-MBCY-W3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Additional Feature
LOW NOISE
Feedback Cap-Max (Crss)
7 pF
JEDEC-95 Code
TO-18
Compare CMPF5462TR13 with alternatives
Compare 2N5020LEADFREE with alternatives