CMPD6263BK
vs
BAS70
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
PHILIPS SEMICONDUCTORS
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Application
FAST RECOVERY
Breakdown Voltage-Min
70 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.41 V
0.41 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
0.05 A
0.1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.015 A
0.07 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
50 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
1
41
Peak Reflow Temperature (Cel)
260
Compare CMPD6263BK with alternatives