CMP1206218R0,05%5PPM/KKP20
vs
CMP-N1206218R0,1%5PPM/KKP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
218 Ω
218 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare CMP1206218R0,05%5PPM/KKP20 with alternatives
CMP1206218R0,05%5PPM/KKP20 vs CMP-N1206218R0,05%5PPM/KKP20
CMP1206218R0,05%5PPM/KKP20 vs CMP1206218R0,05%5PPM/KKP5
CMP1206218R0,05%5PPM/KKP20 vs CMP1206218R0,05%5PPM/KKP10
CMP1206218R0,05%5PPM/KKP20 vs CMP1206218R0,1%5PPM/KKS
CMP1206218R0,05%5PPM/KKP20 vs CMP-N1206218R0,1%5PPM/KKP5
CMP1206218R0,05%5PPM/KKP20 vs CMP1206218R0,1%5PPM/KKP5
Compare CMP-N1206218R0,1%5PPM/KKP20 with alternatives
CMP-N1206218R0,1%5PPM/KKP20 vs CMP-N1206218R0,05%5PPM/KKP20
CMP-N1206218R0,1%5PPM/KKP20 vs CMP1206218R0,05%5PPM/KKP5
CMP-N1206218R0,1%5PPM/KKP20 vs CMP1206218R0,05%5PPM/KKP10
CMP-N1206218R0,1%5PPM/KKP20 vs CMP1206218R0,1%5PPM/KKS
CMP-N1206218R0,1%5PPM/KKP20 vs CMP-N1206218R0,1%5PPM/KKP5
CMP-N1206218R0,1%5PPM/KKP20 vs CMP1206218R0,1%5PPM/KKP5