CMP120612K70.1%10PPM/KKS vs CMP120612K70.1%10PPM/KKP5 feature comparison

CMP120612K70.1%10PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet

CMP120612K70.1%10PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.125 mm 3.125 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk Tape
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 12700 Ω 12700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CMP120612K70.1%10PPM/KKS with alternatives

Compare CMP120612K70.1%10PPM/KKP5 with alternatives