CMP080531K60.1%10PPM/KKP5
vs
P0805Y3162BBT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
1.91 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.27 mm
Packing Method
Tape
TR, Plastic
Rated Power Dissipation (P)
0.2 W
0.2 W
Resistance
31600 Ω
31600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead/Silver - with Nickel barrier
Tolerance
0.1%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
1
3
Package Description
CHIP
Factory Lead Time
24 Weeks
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CMP080531K60.1%10PPM/KKP5 with alternatives
Compare P0805Y3162BBT with alternatives