CMP08052K260.1%10PPM/KKS vs P0805Y2261WBTE feature comparison

CMP08052K260.1%10PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet

P0805Y2261WBTE Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 1.91 mm
Package Style SMT SMT
Package Width 1.25 mm 1.27 mm
Packing Method Bulk TR, PLASTIC
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 2260 Ω 2260 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead/Silver - with Nickel barrier
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CMP08052K260.1%10PPM/KKS with alternatives

Compare P0805Y2261WBTE with alternatives