CMP08052K260.1%10PPM/KKP10 vs P0805Y2261WB feature comparison

CMP08052K260.1%10PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

P0805Y2261WB Vishay Sfernice

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 1.91 mm
Package Style SMT SMT
Package Width 1.25 mm 1.27 mm
Packing Method Tape WAFFLE PACK
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 2260 Ω 2260 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead/Silver - with Nickel barrier
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 2
Pbfree Code No
Package Description SMT, 0805
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, STANDARD: MIL-PRF-55342G
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342G
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CMP08052K260.1%10PPM/KKP10 with alternatives

Compare P0805Y2261WB with alternatives