CMP080524K30.1%10PPM/KKP10
vs
P0705Y2432BNE2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e2
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
1.91 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.27 mm
Packing Method
Tape
Waffle Pack
Rated Power Dissipation (P)
0.2 W
0.2 W
Resistance
24300 Ω
24300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Tolerance
0.1%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Reference Standard
MIL-PRF-55342G
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CMP080524K30.1%10PPM/KKP10 with alternatives
Compare P0705Y2432BNE2 with alternatives