CMP080517K40,1%5PPM/KKP10
vs
CMP080517K40,05%5PPM/KKP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
2.15 mm
2.15 mm
Package Style
SMT
SMT
Package Width
1.4 mm
1.4 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
17400 Ω
17400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Total Weight
4.2
Category CO2 Kg
4.54
CO2
19.068
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Compare CMP080517K40,1%5PPM/KKP10 with alternatives
CMP080517K40,1%5PPM/KKP10 vs CMP-N080517K40,05%5PPM/KKS
CMP080517K40,1%5PPM/KKP10 vs CMP080517K40,05%5PPM/KKS
CMP080517K40,1%5PPM/KKP10 vs CMP080517K40,1%5PPM/KKS
CMP080517K40,1%5PPM/KKP10 vs CMP-N080517K40,1%5PPM/KKP5
CMP080517K40,1%5PPM/KKP10 vs CMP-N080517K40,05%5PPM/KKP5
CMP080517K40,1%5PPM/KKP10 vs CMP080517K40,1%5PPM/KKP20
CMP080517K40,1%5PPM/KKP10 vs CMP-N080517K40,1%5PPM/KKP20
CMP080517K40,1%5PPM/KKP10 vs CMP-N080517K40,1%5PPM/KKS
Compare CMP080517K40,05%5PPM/KKP10 with alternatives
CMP080517K40,05%5PPM/KKP10 vs CMP-N080517K40,05%5PPM/KKS
CMP080517K40,05%5PPM/KKP10 vs CMP080517K40,05%5PPM/KKS
CMP080517K40,05%5PPM/KKP10 vs CMP080517K40,1%5PPM/KKS
CMP080517K40,05%5PPM/KKP10 vs CMP-N080517K40,1%5PPM/KKP5
CMP080517K40,05%5PPM/KKP10 vs CMP-N080517K40,05%5PPM/KKP5
CMP080517K40,05%5PPM/KKP10 vs CMP080517K40,1%5PPM/KKP20
CMP080517K40,05%5PPM/KKP10 vs CMP-N080517K40,1%5PPM/KKP20
CMP080517K40,05%5PPM/KKP10 vs CMP-N080517K40,1%5PPM/KKS