CMP06032K0.05%10PPM/KNP10 vs BLU0603P-2001-BT10W feature comparison

CMP06032K0.05%10PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

BLU0603P-2001-BT10W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Tape TR
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CMP
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES

Compare CMP06032K0.05%10PPM/KNP10 with alternatives

Compare BLU0603P-2001-BT10W with alternatives