CMP060321K50.1%10PPM/KKP5 vs BLU0603P-2152-AB10Q feature comparison

CMP060321K50.1%10PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet

BLU0603P-2152-AB10Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Tape Bulk
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 21500 Ω 21500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 2 1
Mounting Feature SURFACE MOUNT
Surface Mount YES

Compare CMP060321K50.1%10PPM/KKP5 with alternatives

Compare BLU0603P-2152-AB10Q with alternatives