CMP04028K250,5%25PPM/KNS
vs
RN731ETTP8251D25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
8250 Ω
8250 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
KOA Speer
Compare CMP04028K250,5%25PPM/KNS with alternatives
CMP04028K250,5%25PPM/KNS vs WF04U8251DTL
CMP04028K250,5%25PPM/KNS vs WF04U8251DTLQ
CMP04028K250,5%25PPM/KNS vs SF04U8251DTLQ
CMP04028K250,5%25PPM/KNS vs CMP-N04028K250,5%25PPM/KNP10
CMP04028K250,5%25PPM/KNS vs ERA2AED8251X
CMP04028K250,5%25PPM/KNS vs CMF04028K250,5%25PPM/KNP10
CMP04028K250,5%25PPM/KNS vs RN73H1ETTP8251D25
CMP04028K250,5%25PPM/KNS vs CMF-N04028K250,5%25PPM/KNS
CMP04028K250,5%25PPM/KNS vs CMF-N04028K250,5%25PPM/KNP20
Compare RN731ETTP8251D25 with alternatives