CMP04027K870,5%25PPM/KNP10
vs
CMP-N04027K870,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
7870 Ω
7870 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP04027K870,5%25PPM/KNP10 with alternatives
CMP04027K870,5%25PPM/KNP10 vs RN731ETTP7871D25
CMP04027K870,5%25PPM/KNP10 vs CMP-N04027K870,5%25PPM/KNP10
CMP04027K870,5%25PPM/KNP10 vs CMF04027K870,5%25PPM/KNP20
CMP04027K870,5%25PPM/KNP10 vs RN731ELTP7871D25
CMP04027K870,5%25PPM/KNP10 vs CMF-K04027K870,5%25PPM/KNS
CMP04027K870,5%25PPM/KNP10 vs CMF-N04027K870,5%25PPM/KNS
CMP04027K870,5%25PPM/KNP10 vs WF04U7871DTLQ
CMP04027K870,5%25PPM/KNP10 vs WF04U7871DTL
CMP04027K870,5%25PPM/KNP10 vs CMF04027K870,5%25PPM/KNP10
Compare CMP-N04027K870,5%25PPM/KNS with alternatives
CMP-N04027K870,5%25PPM/KNS vs RN731ETTP7871D25
CMP-N04027K870,5%25PPM/KNS vs CMP-N04027K870,5%25PPM/KNP10
CMP-N04027K870,5%25PPM/KNS vs CMF04027K870,5%25PPM/KNP20
CMP-N04027K870,5%25PPM/KNS vs RN731ELTP7871D25
CMP-N04027K870,5%25PPM/KNS vs CMF-K04027K870,5%25PPM/KNS
CMP-N04027K870,5%25PPM/KNS vs CMF-N04027K870,5%25PPM/KNS
CMP-N04027K870,5%25PPM/KNS vs WF04U7871DTLQ
CMP-N04027K870,5%25PPM/KNS vs WF04U7871DTL
CMP-N04027K870,5%25PPM/KNS vs CMF04027K870,5%25PPM/KNP10