CMP0402750R0,1%25PPM/KNP10
vs
SF04U7500BALQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR; HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
750 Ω
750 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP0402750R0,1%25PPM/KNP10 with alternatives
CMP0402750R0,1%25PPM/KNP10 vs RBS04BTP7500
CMP0402750R0,1%25PPM/KNP10 vs RN731ELTP7500B25
CMP0402750R0,1%25PPM/KNP10 vs SF04U7500AALQ
CMP0402750R0,1%25PPM/KNP10 vs CMF0402750R0,1%25PPM/KNS
CMP0402750R0,1%25PPM/KNP10 vs CMF-N0402750R0,1%25PPM/KNP10
CMP0402750R0,1%25PPM/KNP10 vs CMP-N0402750R0,1%25PPM/KNP20
CMP0402750R0,1%25PPM/KNP10 vs ERA2AEB7500X
CMP0402750R0,1%25PPM/KNP10 vs WF04U7500ATLQ
CMP0402750R0,1%25PPM/KNP10 vs RN04B7500CT-LF
Compare SF04U7500BALQ with alternatives