CMP0402723R0,25%10PPM/KNS
vs
CMP-N0402723R0,25%10PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
723 Ω
723 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP0402723R0,25%10PPM/KNS with alternatives
CMP0402723R0,25%10PPM/KNS vs CMP-N0402723R0,25%10PPM/KNP20
CMP0402723R0,25%10PPM/KNS vs RN73H1EGTP7230C10
CMP0402723R0,25%10PPM/KNS vs CMF0402723R0,25%10PPM/KNS
CMP0402723R0,25%10PPM/KNS vs CMF-N0402723R0,25%10PPM/KNS
CMP0402723R0,25%10PPM/KNS vs CMF0402723R0,25%10PPM/KNP20
CMP0402723R0,25%10PPM/KNS vs RBS04CTK7230
CMP0402723R0,25%10PPM/KNS vs RN73H1ETTP7230C10
CMP0402723R0,25%10PPM/KNS vs CMF-N0402723R0,25%10PPM/KNP20
CMP0402723R0,25%10PPM/KNS vs CMF-N0402723R0,25%10PPM/KNP10
Compare CMP-N0402723R0,25%10PPM/KNS with alternatives
CMP-N0402723R0,25%10PPM/KNS vs CMP-N0402723R0,25%10PPM/KNP20
CMP-N0402723R0,25%10PPM/KNS vs RN73H1EGTP7230C10
CMP-N0402723R0,25%10PPM/KNS vs CMF0402723R0,25%10PPM/KNS
CMP-N0402723R0,25%10PPM/KNS vs CMF-N0402723R0,25%10PPM/KNS
CMP-N0402723R0,25%10PPM/KNS vs CMF0402723R0,25%10PPM/KNP20
CMP-N0402723R0,25%10PPM/KNS vs RBS04CTK7230
CMP-N0402723R0,25%10PPM/KNS vs RN73H1ETTP7230C10
CMP-N0402723R0,25%10PPM/KNS vs CMF-N0402723R0,25%10PPM/KNP20
CMP-N0402723R0,25%10PPM/KNS vs CMF-N0402723R0,25%10PPM/KNP10