CMP04025K490,25%25PPM/KNP20
vs
RN04C5491CT-LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.4 mm
|
0.35 mm
|
Package Length |
1.1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.6 mm
|
0.5 mm
|
Packing Method |
TR, CARDBOARD, 13 INCH
|
TR
|
Rated Power Dissipation (P) |
0.1 W
|
0.0625 W
|
Rated Temperature |
70 °C
|
|
Reference Standard |
TS 16949
|
MIL-STD-202
|
Resistance |
5490 Ω
|
5490 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
2
|
1
|
Series |
|
RN04(B/C TOL)
|
|
|
|
Compare CMP04025K490,25%25PPM/KNP20 with alternatives
-
CMP04025K490,25%25PPM/KNP20 vs RN731ETTP5491C25
-
CMP04025K490,25%25PPM/KNP20 vs SF04U5491CTLQ
-
CMP04025K490,25%25PPM/KNP20 vs CMF-N04025K490,25%25PPM/KNS
-
CMP04025K490,25%25PPM/KNP20 vs ERA2AEC5491X
-
CMP04025K490,25%25PPM/KNP20 vs CMF04025K490,25%25PPM/KNP10
-
CMP04025K490,25%25PPM/KNP20 vs SF04U5491CALQ
-
CMP04025K490,25%25PPM/KNP20 vs RBS04CTP5491
-
CMP04025K490,25%25PPM/KNP20 vs CMF04025K490,25%25PPM/KNP20
-
CMP04025K490,25%25PPM/KNP20 vs WF04U5491CTLQ
Compare RN04C5491CT-LF with alternatives