CMP040256K20,1%25PPM/KNS
vs
WF04U5622BVLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
56200 Ω
56200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP040256K20,1%25PPM/KNS with alternatives
CMP040256K20,1%25PPM/KNS vs SF04R5622BTLQ
CMP040256K20,1%25PPM/KNS vs CMP040256K20,1%25PPM/KNP20
CMP040256K20,1%25PPM/KNS vs SF04R5622ATLA
CMP040256K20,1%25PPM/KNS vs CMP-N040256K20,1%25PPM/KNS
CMP040256K20,1%25PPM/KNS vs WF04U5622ATLQ
CMP040256K20,1%25PPM/KNS vs CMP-N040256K20,1%25PPM/KNP10
CMP040256K20,1%25PPM/KNS vs CMF040256K20,1%25PPM/KNP20
CMP040256K20,1%25PPM/KNS vs CMF-K040256K20,1%25PPM/KNP10
CMP040256K20,1%25PPM/KNS vs CMF-K040256K20,1%25PPM/KNS
Compare WF04U5622BVLQ with alternatives