CMP040248K10,1%50PPM/KNS
vs
RBS04BTS4812
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
TA-I TECHNOLOGY CO LTD
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.4 mm
|
0.35 mm
|
Package Length |
1.1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.6 mm
|
0.5 mm
|
Packing Method |
BULK
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.0625 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
TS 16949
|
|
Resistance |
48100 Ω
|
48100 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
RBS
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Series |
|
RBS04(BCD TOL)
|
|
|
|
Compare CMP040248K10,1%50PPM/KNS with alternatives
-
CMP040248K10,1%50PPM/KNS vs CMP040248K10,1%50PPM/KNP10
-
CMP040248K10,1%50PPM/KNS vs CMF-K040248K10,1%50PPM/KNP20
-
CMP040248K10,1%50PPM/KNS vs WF04T4812BTL
-
CMP040248K10,1%50PPM/KNS vs RT0402BCE48K1
-
CMP040248K10,1%50PPM/KNS vs CMF040248K10,1%50PPM/KNP20
-
CMP040248K10,1%50PPM/KNS vs CMP-N040248K10,1%50PPM/KNP10
-
CMP040248K10,1%50PPM/KNS vs CMF040248K10,1%50PPM/KNP10
-
CMP040248K10,1%50PPM/KNS vs CMF-N040248K10,1%50PPM/KNP20
-
CMP040248K10,1%50PPM/KNS vs CMP-N040248K10,1%50PPM/KNP20
Compare RBS04BTS4812 with alternatives