CMP040248K10,1%50PPM/KNP10
vs
WF04T4812BTL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
48100 Ω
48100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare CMP040248K10,1%50PPM/KNP10 with alternatives
CMP040248K10,1%50PPM/KNP10 vs SF04T4812AALQ
CMP040248K10,1%50PPM/KNP10 vs WF04T4812BTLQ
CMP040248K10,1%50PPM/KNP10 vs CMF-K040248K10,1%50PPM/KNP20
CMP040248K10,1%50PPM/KNP10 vs CMP040248K10,1%50PPM/KNP20
CMP040248K10,1%50PPM/KNP10 vs RN73H1EGTP4812B50
CMP040248K10,1%50PPM/KNP10 vs RN731ELTP4812B50
CMP040248K10,1%50PPM/KNP10 vs RBS04BTS4812
CMP040248K10,1%50PPM/KNP10 vs SF04Q4812ATLA
CMP040248K10,1%50PPM/KNP10 vs CMF-K040248K10,1%50PPM/KNP10
Compare WF04T4812BTL with alternatives